Datasheets
IHLP2525CZER3R3M01 by:

Overview of: IHLP2525CZER3R3M01 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: IHLP2525CZER3R3M01

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
45,951 Cut Tape
  • 1 $1.3400
  • 10 $1.2420
  • 25 $1.1464
  • 50 $0.9556
  • 100 $0.8982
  • 250 $0.8026
  • 500 $0.6880
  • 1,000 $0.6115
View this part on Digi-Key
45,951 Digi-Reel
  • 1 $1.3400
  • 10 $1.2420
  • 25 $1.1464
  • 50 $0.9556
  • 100 $0.8982
  • 250 $0.8026
  • 500 $0.6880
  • 1,000 $0.6115
View this part on Digi-Key
45,870 Reel
  • 2,000 $0.6115
  • 4,000 $0.5924
  • 6,000 $0.5733
  • 10,000 $0.5542

Part Details for: IHLP2525CZER3R3M01

CAD Models

Part Data Attributes

IHLP2525CZER3R3M01 Vishay Dale

Buy Now Datasheet

Compare Parts:

IHLP2525CZER3R3M01 Vishay Dale General Fixed Inductor, 1 ELEMENT, 3.3 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description 2525
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 2525
Construction Rectangular
Core Material COMPOSITE
DC Resistance 0.03 Ω
Inductance-Nom (L) 3.3 µH
Inductor Application HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 3 mm
Package Length 6.47 mm
Package Style SMT
Package Width 6.47 mm
Packing Method TR, 13 Inch
Rated Current-Max 6 A
Self Resonance Frequency 30 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DCR MEASURED WITH 5% TOLERANCE
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Resources and Additional Insights

Reference Designs

  • PMP5495 Reference Design for Reduced Board Space
    PMP5495: The PMP5495 reference design contains the TPS54620 DC/DC converter with a double-sided layout to reduce board space. The reference design accepts a 4.5V to 17V input and delivers up to 5A at an output voltage of 3.3V while switching at 480 kHz. The reference design takes up less than 185 square millimeters total board area and uses a 3.3µH IHLP2525 inductor with only one 47µF 1206 ceramic output capacitor. The TPS54620 is a 4.5 to 17V, 6-A monolithic synchronous buck DC/DC converter with integrated 26 / 19 milliohm MOSFETS in a small 3.5mm x 3.5mm 14-pin QFN package.
  • TPS54620 Reference Design Optimized for Small Size
    PMP4854-2: This reference design contains two different schematics using the TPS54620 DC/DC converter on one print. Both designs accept a 4.5V to 14V input and deliver 6-A at an output voltage of 3.3V while switching at 580 kHz. PMP4854-1 is designed for fast transient response and uses a 3.3uH VLF10045T inductor with two 47uF 1206 ceramic output capacitors. PMP4854-2 is designed to minimize board space. The entire design occupies only 195 square millimeters and uses a 3.3 uH IHLP2525 inductor with only one 47uF 1206 ceramic output capacitor. The TPS54620 is a 4.5 to 17V, 6-A monolithic synchronous buck 1.6 MHz DC/DC converter with integrated 26 / 19 milliohm MOSFETS in a small 3.5mm x 3.5mm 14 pin QFN package.
  • TPS54620 Reference Design for Fast Transient Response
    PMP4854-1: This reference design contains two different schematics using the TPS54620 DC/DC converter on one print. Both designs accept a 4.5V to 14V input and deliver 6-A at an output voltage of 3.3V while switching at 580 kHz. PMP4854-1 is designed for fast transient response and uses a 3.3uH VLF10045T inductor with two 47uF 1206 ceramic output capacitors. PMP4854-2 is designed to minimize board space. The entire design occupies only 195 square millimeters and uses a 3.3 uH IHLP2525 inductor with only one 47uF 1206 ceramic output capacitor. The TPS54620 is a 4.5 to 17V, 6-A monolithic synchronous buck 1.6 MHz DC/DC converter with integrated 26 / 19 milliohm MOSFETS in a small 3.5mm x 3.5mm 14 pin QFN package.

Related Parts

Update Alert Settings for: IHLP2525CZER3R3M01 by Vishay Dale

  • Please alert me when IHLP2525CZER3R3M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IHLP2525CZER3R3M01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2525CZER3R3M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IHLP2525CZER3R3M01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2525CZER3R3M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2525CZER3R3M01 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.