-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4843
|
Newark | Inductor, Shielded, 330Nh, 30A, Smd, Inductance:330Nh, Rms Current (Irms):20A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Ihlp-2525Cz-01 Series, Inductor Case/Package:2525 [6363 Metric] Rohs Compliant: Yes |Vishay IHLP2525CZERR33M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.6830 / $1.1800 | Buy Now |
DISTI #
IHLP2525CZERR33M01
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 20 A, Shielded, 30 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZERR33M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
IHLP2525CZERR33M01
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 20 A, Shielded, 30 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZERR33M01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.4590 / $0.5678 | Buy Now |
DISTI #
53K4843
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 20 A, Shielded, 30 A, 6.47mm x 6.47mm x 3mm - Product that comes on tape, but is not reeled (Alt: 53K4843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.6830 | Buy Now |
DISTI #
70-IHLP2525CZERR33M1
|
Mouser Electronics | Power Inductors - SMD .33uH 20% RoHS: Compliant | 13696 |
|
$0.4390 / $1.0500 | Buy Now |
|
Future Electronics | IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
Future Electronics | IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
Future Electronics | IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 105Cut Tape/Mini-Reel |
|
$0.7400 / $1.0300 | Buy Now |
|
Bristol Electronics | 2681 |
|
RFQ | ||
|
Bristol Electronics | 605 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZERR33M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZERR33M01
Vishay Intertechnologies
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 2525, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0039 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 20 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED WITH 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525CZERR33M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZERR33M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLM2525CZERR33M01 | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZERR33M01 vs IHLM2525CZERR33M01 |