-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1306-1-ND
|
DigiKey | FIXED IND 1UH 25A 2.5 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2879 In Stock |
|
$0.6099 / $1.4200 | Buy Now |
DISTI #
70411270
|
RS | IHLP4040DZ-11 WireWound SMDinductor w/ MetalCore,1 uH +/-20%WireWound 25A Idc | Vishay Dale IHLP4040DZER1R0M11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7800 | RFQ |
|
Quest Components | 1 ELEMENT, 1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 16 |
|
$0.9000 / $1.0800 | Buy Now |
|
ES Components | DALE IHLP4040DZER1R0M11500/REEL | 0 in Stock |
|
RFQ | |
|
New Advantage Corporation | IHLP Series 4040 1.0 uH �20 % Tolerance 25 A Shielded SMT Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 11000 |
|
$0.6400 / $0.6857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER1R0M11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER1R0M11
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.795 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP4040DZER1R0M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP4040DZER1R0M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP4040DZER1R0M1A | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP | Vishay Intertechnologies | IHLP4040DZER1R0M11 vs IHLP4040DZER1R0M1A |