Datasheets
IHLP4040DZER470M1A by:

General Fixed Inductor, 1 ELEMENT, 47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT

Part Details for IHLP4040DZER470M1A by Vishay Dale

Overview of IHLP4040DZER470M1A by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLP4040DZER470M1A

Part # Distributor Description Stock Price Buy
DISTI # 541-2592-2-ND
DigiKey FIXED IND 47UH 3.3A 145 MOHM SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) 1000
In Stock
  • 500 $0.5250
$0.5250 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 4040 2747
  • 1 $0.7584
  • 566 $0.3160
  • 2,533 $0.2781
$0.2781 / $0.7584 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 2000
  • 500 $0.5000
  • 2,000 $0.4667
$0.4667 / $0.5000 Buy Now

Part Details for IHLP4040DZER470M1A

IHLP4040DZER470M1A CAD Models

IHLP4040DZER470M1A Part Data Attributes

IHLP4040DZER470M1A Vishay Dale
Buy Now Datasheet
Compare Parts:
IHLP4040DZER470M1A Vishay Dale General Fixed Inductor, 1 ELEMENT, 47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer VISHAY DALE
Package Description 4040
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Vishay
Case/Size Code 4240
Construction Rectangular
Core Material COMPOSITE
DC Resistance 0.145 Ω
Inductance-Nom (L) 47 µH
Inductor Application HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4 mm
Package Length 10.795 mm
Package Style SMT
Package Width 10.16 mm
Packing Method TR, 13 Inch
Rated Current-Max 3.3 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for IHLP4040DZER470M1A

This table gives cross-reference parts and alternative options found for IHLP4040DZER470M1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP4040DZER470M1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IHLP4040DZER470M1A General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP Vishay Intertechnologies IHLP4040DZER470M1A vs IHLP4040DZER470M1A
IHLP4040DZER470M11 General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP Vishay Intertechnologies IHLP4040DZER470M1A vs IHLP4040DZER470M11

IHLP4040DZER470M1A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP4040DZER470M1A by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP4040DZER470M1A by Vishay Dale

  • Please alert me when IHLP4040DZER470M1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IHLP4040DZER470M1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP4040DZER470M1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IHLP4040DZER470M1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP4040DZER470M1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP4040DZER470M1A by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: