Part Details for IHLP4040DZER4R7M5A by Vishay Intertechnologies
Results Overview of IHLP4040DZER4R7M5A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP4040DZER4R7M5A Information
IHLP4040DZER4R7M5A by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP4040DZER4R7M5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73W9894
|
Newark | Ihlp-4040Dz-5A 4.7 20% Er E3 |Vishay IHLP4040DZER4R7M5A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 / $0.9880 | Buy Now |
|
DISTI #
IHLP4040DZER4R7M5A
|
Avnet Americas | - Tape and Reel (Alt: IHLP4040DZER4R7M5A) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3149 | Buy Now |
|
DISTI #
IHLP4040DZER4R7M5A
|
Avnet Abacus | (Alt: IHLP4040DZER4R7M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: IHLP4040DZER4R7M5A by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IHLP4040DZER4R7M5A
IHLP4040DZER4R7M5A CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IHLP4040DZER4R7M5A Part Data Attributes
|
|
IHLP4040DZER4R7M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER4R7M5A
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 4040, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| Case/Size Code | 4040 | |
| Construction | Rectangular | |
| Core Material | Metal Alloy | |
| DC Resistance | 0.01532 Ω | |
| Inductance-Nom (L) | 4.7 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4 Mm | |
| Package Length | 10.16 Mm | |
| Package Style | Smt | |
| Package Width | 10.16 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 9.8 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 20.1 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
IHLP4040DZER4R7M5A Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for IHLP4040DZER4R7M5A is a rectangular pad with dimensions of 4.5 mm x 4.5 mm, with a 1.5 mm x 1.5 mm thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area for the thermal pad.
-
To ensure proper thermal management, it is recommended to provide a thermal path from the inductor to a heat sink or a large copper area on the PCB. The thermal pad of the inductor should be connected to the thermal path using a thermal interface material (TIM) such as thermal tape or thermal grease.
-
The maximum operating temperature range for IHLP4040DZER4R7M5A is -40°C to +125°C. However, the inductor's performance may degrade at higher temperatures, and the maximum current rating may need to be derated accordingly.
-
To select the correct inductor value, you need to consider the operating frequency, current rating, and inductance value required for your application. You can use Vishay's online inductor selection tool or consult with a Vishay application engineer to determine the best inductor value for your specific application.
-
The self-resonant frequency (SRF) of IHLP4040DZER4R7M5A is approximately 150 MHz. This is the frequency at which the inductor's impedance peaks due to the resonance between the inductor's inductance and capacitance.