Part Details for IHLP4040DZER6R8M01 by Vishay Intertechnologies
Results Overview of IHLP4040DZER6R8M01 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP4040DZER6R8M01 Information
IHLP4040DZER6R8M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP4040DZER6R8M01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y7982
|
Newark | Inductor, Shielded, 6.8Uh, 8A, 20%, Inductance:6.8Μh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):13.5A, Product Range:Ihlp-4040Dz-01 Series, Inductor Case/Package:-, Dc Resistance Max:0.0233Ohmrohs Compliant: Yes |Vishay IHLP4040DZER6R8M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 158 |
|
$1.0500 | Buy Now |
|
DISTI #
52M3794
|
Newark | Surface Mount Power Inductor, Ihlp-4040Dz-01 Series, 6.8 H, 20%, Shielded, 0.0233 Ohm, 8 A |Vishay IHLP4040DZER6R8M01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7460 / $0.9480 | Buy Now |
|
DISTI #
IHLP4040DZER6R8M01
|
Avnet Americas | - Tape and Reel (Alt: IHLP4040DZER6R8M01) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.3395 / $0.3671 | Buy Now |
|
DISTI #
81Y7982
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 81Y7982) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 158 Partner Stock |
|
$0.7650 / $1.1700 | Buy Now |
|
|
Bristol Electronics | 97 |
|
RFQ | ||
|
|
NAC | SMD INDUCTOR, HIGH CURRENT, 13"-REEL, COC RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
|
DISTI #
IHLP4040DZER6R8M01
|
Avnet Abacus | - Tape and Reel (Alt: IHLP4040DZER6R8M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
DISTI #
IHLP4040DZER6R8M01
|
Avnet Asia | (Alt: IHLP4040DZER6R8M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 8A 6.8uH 20% 13.5A 23.3m SMD10.8x10.2mm Fixed Inductors RoHS | 700 |
|
$0.4876 / $0.9565 | Buy Now |
US Tariff Estimator: IHLP4040DZER6R8M01 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IHLP4040DZER6R8M01
IHLP4040DZER6R8M01 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IHLP4040DZER6R8M01 Part Data Attributes
|
|
IHLP4040DZER6R8M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER6R8M01
Vishay Intertechnologies
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | Vishay | |
| Case/Size Code | 4040 | |
| Construction | Rectangular | |
| Core Material | COMPOSITE | |
| DC Resistance | 0.0233 Ω | |
| Inductance-Nom (L) | 6.8 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4 mm | |
| Package Length | 10.16 mm | |
| Package Style | SMT | |
| Package Width | 10.16 mm | |
| Packing Method | TR, 13 Inch | |
| Rated Current-Max | 8 A | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 20% |
Alternate Parts for IHLP4040DZER6R8M01
This table gives cross-reference parts and alternative options found for IHLP4040DZER6R8M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP4040DZER6R8M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IHLP4040DZER6R8MA1 | Vishay Intertechnologies | $1.3031 | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP | IHLP4040DZER6R8M01 vs IHLP4040DZER6R8MA1 |
| IHLP4040DZER6R8MA1 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 6.8 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, GREEN | IHLP4040DZER6R8M01 vs IHLP4040DZER6R8MA1 |
IHLP4040DZER6R8M01 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the IHLP4040DZER6R8M01 is a rectangular pad with a length of 4.5 mm, a width of 4.0 mm, and a thickness of 0.5 mm. The pad should have a non-solder mask defined (NSMD) pad shape to ensure proper soldering.
-
The IHLP4040DZER6R8M01 has a maximum operating temperature of 125°C. To handle thermal derating, ensure that the inductor is operated within the recommended temperature range, and consider using a heat sink or thermal interface material to reduce the temperature rise.
-
The SRF of the IHLP4040DZER6R8M01 is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Typically, the SRF is around 100-200 MHz for this inductor.
-
Yes, the IHLP4040DZER6R8M01 is suitable for high-frequency applications up to several hundred kHz. However, the inductor's performance may degrade at very high frequencies due to skin effect and proximity effect losses.
-
To ensure the inductor's reliability, follow proper storage and handling procedures, use a robust PCB design, and consider using a conformal coating to protect the inductor from environmental factors. Additionally, perform thorough testing and validation to ensure the inductor meets the application's requirements.