IHLP4040DZERR47M11
Description: General Fixed Inductor, 1 ELEMENT, 0.47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT

Overview of IHLP4040DZERR47M11 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLP4040DZERR47M11 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-2595-1-ND
DigiKey FIXED IND 470NH 30A 1.68MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5425
In Stock
  • 1 $1.4200
  • 10 $1.2020
  • 25 $1.0924
  • 50 $1.0270
  • 100 $0.8522
  • 250 $0.7866
  • 500 $0.7429
  • 1,000 $0.6774
  • 2,500 $0.6555
  • 5,000 $0.6337
  • 12,500 $0.6118
$0.6118 / $1.4200 Buy Now
DISTI # 71517357
RS Inductor, IHLP-4040DZ-11 .47 20% ER E3 | Vishay Dale IHLP4040DZERR47M11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.3100
  • 5,000 $1.2500
  • 25,000 $1.1800
  • 50,000 $1.1200
$1.1200 / $1.3100 RFQ
Quest Components 1 ELEMENT, 0.47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 436
  • 1 $1.3614
  • 62 $0.6353
  • 316 $0.5673
$0.5673 / $1.3614 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 500 $0.4357
  • 1,000 $0.4067
$0.4067 / $0.4357 Buy Now

CAD Models for IHLP4040DZERR47M11 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP4040DZERR47M11 by Vishay Dale

IHLP4040DZERR47M11
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
4040
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case/Size Code
4240
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.00168 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4 mm
Package Length
10.795 mm
Package Style
SMT
Package Width
10.16 mm
Packing Method
TR, 13 Inch
Rated Current-Max
30 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP4040DZERR47M11
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 0.47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for IHLP4040DZERR47M11

This table gives cross-reference parts and alternative options found for IHLP4040DZERR47M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP4040DZERR47M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP4040DZERR47M1A General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP Vishay Intertechnologies IHLP4040DZERR47M11 vs IHLP4040DZERR47M1A

Related Parts for IHLP4040DZERR47M11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP4040DZERR47M11 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP4040DZERR47M11 by Vishay Dale

Select Manufacturer
Which Manufacturer of IHLP4040DZERR47M11 would you like to use for your alert(s)?
  • Please alert me when IHLP4040DZERR47M11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP4040DZERR47M11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP4040DZERR47M11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP4040DZERR47M11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP4040DZERR47M11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP4040DZERR47M11 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: