-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1296-1-ND
|
DigiKey | FIXED IND 560NH 27.5A 1.95 MOHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3384 In Stock |
|
$0.6094 / $1.4100 | Buy Now |
DISTI #
70411257
|
RS | IHLP4040DZ-01 Series WireWound SMD Inductor w/ Metal Core,560 nH +/-20% | Vishay Dale IHLP4040DZERR56M01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.3900 | RFQ |
|
New Advantage Corporation | IHLP Series 4040 0.56uH 20% 27.5A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.7133 / $0.7643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZERR56M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZERR56M01
Vishay Dale
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 27.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP4040DZERR56M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP4040DZERR56M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM72A10R56LFTR13 | 1 ELEMENT, 0.448uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IHLP4040DZERR56M01 vs HM72A10R56LFTR13 |