-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3981
|
Newark | Inductor, Shielded, 10Uh, 25A, Smd, Product Range:Ihlp-6767Gz-01 Series, Inductance:10 H, Inductance Tolerance: 20%, Inductor Construction:Shielded, Dc Resistance Max:0.012Ohm, Rms Current (Irms):16.5A, Saturation Current (Isat):25Arohs Compliant: Yes |Vishay IHLP6767GZER100M01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 102 |
|
$4.8000 | Buy Now |
DISTI #
74P0274
|
Newark | Inductor, Shielded, 10Uh, 25A, Smd, Inductance:10Μh, Rms Current (Irms):16.5A, Inductor Construction:Shielded, Saturation Current (Isat):25A, Product Range:Ihlp-6767Gz-01 Series, Inductor Case/Package:-, Dc Resistance Max:0.012Ohm Rohs Compliant: Yes |Vishay IHLP6767GZER100M01 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8900 | Buy Now |
DISTI #
IHLP6767GZER100M01
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 16.5 A, Shielded, 25 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER100M01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 200 |
|
$1.3813 / $1.7420 | Buy Now |
DISTI #
IHLP6767GZER100M01
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 16.5 A, Shielded, 25 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER100M01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6658 | Buy Now |
DISTI #
70-IHLP6767GZER100M0
|
Mouser Electronics | Power Inductors - SMD 10uH 20% upto 2MHz RoHS: Compliant | 3936 |
|
$1.9800 / $4.0300 | Buy Now |
DISTI #
V79:2366_27013827
|
Arrow Electronics | Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 16.5A 0.012Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 239 |
|
$2.1480 / $2.8570 | Buy Now |
DISTI #
V72:2272_09490840
|
Arrow Electronics | Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 16.5A 0.012Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2213 Container: Cut Strips | Americas - 105 |
|
$2.8860 / $3.7040 | Buy Now |
|
Future Electronics | IHLP Series 6767 10 uH 20% 16.5 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Container: Reel | 200Reel |
|
$1.9200 / $2.0300 | Buy Now |
|
Future Electronics | IHLP Series 6767 10 uH 20% 16.5 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9200 / $2.0300 | Buy Now |
DISTI #
66334725
|
Verical | Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 16.5A 0.012Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2134 | Americas - 239 |
|
$2.1480 / $2.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER100M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER100M01
Vishay Intertechnologies
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |