-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1286-1-ND
|
DigiKey | FIXED IND 10UH 19A 9.33 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2595 In Stock |
|
$1.9768 / $4.0900 | Buy Now |
DISTI #
70205401
|
RS | Inductor, High Current, Ind 10uH, Tol 20%, Cur 19A, SMT, Case 6767, DCR 8.89 Ohms | Vishay Dale IHLP6767GZER100M11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $4.1200 | RFQ |
|
New Advantage Corporation | IHLP Series 6767 10 uH �20% 19 A 8.89 mO SMT High Current Shielded Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2800 |
|
$2.4700 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER100M11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER100M11
Vishay Dale
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Core Material | COMPOSITE | |
DC Resistance | 0.00933 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |