-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1268
|
Newark | Surface Mount Power Inductor, Ihlp-6767Gz-11 Series, 100 H, 20%, Shielded, 0.11 Ohm, 5 A Rohs Compliant: Yes |Vishay IHLP6767GZER101M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 109 |
|
$2.2900 / $4.0900 | Buy Now |
DISTI #
74P0276
|
Newark | Inductor, Shielded, 100Uh, 4A, Smd, Inductance:100Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Ihlp-6767Gz-11 Series, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLP6767GZER101M11 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7900 | Buy Now |
DISTI #
IHLP6767GZER101M11
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 5 A, Shielded, 4 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER101M11) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 7800 |
|
$1.9740 | Buy Now |
DISTI #
IHLP6767GZER101M11
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 5 A, Shielded, 4 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER101M11) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.6658 | Buy Now |
DISTI #
70-IHLP6767GZER101M1
|
Mouser Electronics | Power Inductors - SMD 100uH 20% 500KHz RoHS: Compliant | 5172 |
|
$1.9700 / $3.8600 | Buy Now |
DISTI #
V72:2272_09490842
|
Arrow Electronics | Power Choke Shielded Wirewound 100uH 20% 100KHz Powdered Iron 5A 0.11Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 101 |
|
$1.8220 / $3.4360 | Buy Now |
|
Future Electronics | IHLP Series 6767 100 uH 20% 5 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 26800Reel |
|
$1.7000 / $1.8000 | Buy Now |
|
Future Electronics | IHLP Series 6767 100 uH 20% 5 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 3200Reel |
|
$1.7000 / $1.8000 | Buy Now |
DISTI #
75703415
|
Verical | Power Choke Shielded Wirewound 100uH 20% 100KHz Powdered Iron 5A 0.11Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2313 | Americas - 6600 |
|
$1.8852 / $2.3150 | Buy Now |
DISTI #
72819341
|
Verical | Power Choke Shielded Wirewound 100uH 20% 100KHz Powdered Iron 5A 0.11Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2221 | Americas - 800 |
|
$2.1256 / $2.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER101M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER101M11
Vishay Intertechnologies
General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |