-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5152
|
Newark | Inductor, Power, 22Uh, 11.7A, 20%, Full Reel, Inductance:22Μh, Rms Current (Irms):11.7A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Ihlp-6767Gz-51 Series, Inductor Case/Package:- Rohs Compliant: Yes |Vishay IHLP6767GZER220M51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9500 / $2.4900 | Buy Now |
DISTI #
85W3104
|
Newark | Inductor, Power, 22Uh, 11.7A, 20%, Inductance:22Μh, Rms Current (Irms):11.7A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Ihlp-6767Gz-51 Series, Inductor Case/Package:-, Dc Resistance Max:0.02227Ohmrohs Compliant: Yes |Vishay IHLP6767GZER220M51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5400 | Buy Now |
DISTI #
IHLP6767GZER220M51
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 11.7 A, Shielded, 11 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER220M51) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.7330 | Buy Now |
DISTI #
IHLP6767GZER220M51
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 11.7 A, Shielded, 11 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER220M51) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7330 | Buy Now |
DISTI #
70-IHLP6767GZER220M5
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 781 |
|
$1.9100 / $3.8400 | Buy Now |
DISTI #
V79:2366_27013829
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11.7A 0.02227Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 3335 |
|
$1.8080 / $2.5190 | Buy Now |
DISTI #
V36:1790_09490851
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11.7A 0.02227Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Date Code: 2345 | Americas - 2000 |
|
$1.6340 / $2.0600 | Buy Now |
DISTI #
E02:0323_04235036
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11.7A 0.02227Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Date Code: 2345 | Europe - 600 |
|
$1.8157 / $2.0318 | Buy Now |
DISTI #
V72:2272_09490851
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11.7A 0.02227Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2151 Container: Cut Strips | Americas - 32 |
|
$2.5440 / $2.6000 | Buy Now |
|
Future Electronics | IHLP-6767GZ-51 22 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 800Reel |
|
$1.6600 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER220M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER220M51
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.02227 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11.7 A | |
Self Resonance Frequency | 5.97 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP6767GZER220M51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER220M51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP6767GZER220M5A | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP | Vishay Intertechnologies | IHLP6767GZER220M51 vs IHLP6767GZER220M5A |