-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High accuracy, ultra-low-power ,3-axis digital output magnetometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0267
|
Newark | E-Compasses |Stmicroelectronics IIS2MDCTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$1.7300 | Buy Now |
DISTI #
48AC2990
|
Newark | Compass |Stmicroelectronics IIS2MDCTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17728-1-ND
|
DigiKey | SENSOR MR I2C/SPI 12LGA Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54040 In Stock |
|
$1.5582 / $3.6700 | Buy Now |
DISTI #
IIS2MDCTR
|
Avnet Americas | High-Accuracy Ultra-Low-Power Digital Output Magnetometer 3-Axis +7% mgauss/LSB Sensitivity 12-Pin LGA T/R - Tape and Reel (Alt: IIS2MDCTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 60000 |
|
$1.7303 | Buy Now |
DISTI #
511-IIS2MDCTR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High accuracy, ultra-low-power ,3-axis digital output magnetometer RoHS: Compliant | 20619 |
|
$1.5500 / $3.3800 | Buy Now |
|
STMicroelectronics | 3 axes digital magnetometer for industrial, low noise, low power RoHS: Compliant Min Qty: 1 | 20619 |
|
$1.8300 / $3.3100 | Buy Now |
|
Future Electronics | IIS2MDC Series 3.6 V Ultra-Low-Power 3-axis Digital Magnetic Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$1.5200 | Buy Now |
|
Future Electronics | IIS2MDC Series 3.6 V Ultra-Low-Power 3-axis Digital Magnetic Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$1.5200 | Buy Now |
|
Future Electronics | IIS2MDC Series 3.6 V Ultra-Low-Power 3-axis Digital Magnetic Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
DISTI #
IIS2MDCTR
|
Avnet Americas | High-Accuracy Ultra-Low-Power Digital Output Magnetometer 3-Axis +7% mgauss/LSB Sensitivity 12-Pin LGA T/R - Tape and Reel (Alt: IIS2MDCTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 60000 |
|
$1.7303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IIS2MDCTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IIS2MDCTR
STMicroelectronics
High accuracy, ultra-low-power ,3-axis digital output magnetometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2017-09-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |