Part Details for IKA15N60TXKSA1 by Infineon Technologies AG
Overview of IKA15N60TXKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKA15N60TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKA15N60TXKSA1-ND
|
DigiKey | IGBT TRENCH 600V 14.7A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8625 / $2.0600 | Buy Now |
DISTI #
726-IKA15N60TXKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 600V 15A RoHS: Compliant | 1228 |
|
$0.8910 / $2.1100 | Buy Now |
DISTI #
V99:2348_06382976
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 18.3A 35.7W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2242 | Americas - 465 |
|
$0.9548 / $0.9968 | Buy Now |
|
Future Electronics | IKA15N60T Series N-Channel 600 V 14.7 A IGBT in TRENCHSTOP™ - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 6550Tube |
|
$0.9100 / $1.0800 | Buy Now |
DISTI #
65086059
|
Verical | Trans IGBT Chip N-CH 600V 18.3A 35.7W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 7 Package Multiple: 1 Date Code: 2242 | Americas - 465 |
|
$0.9548 / $0.9968 | Buy Now |
Part Details for IKA15N60TXKSA1
IKA15N60TXKSA1 CAD Models
IKA15N60TXKSA1 Part Data Attributes
|
IKA15N60TXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKA15N60TXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 14.7A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH SWITCHING SPEED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 14.7 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 291 ns | |
Turn-on Time-Nom (ton) | 32 ns |
Alternate Parts for IKA15N60TXKSA1
This table gives cross-reference parts and alternative options found for IKA15N60TXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKA15N60TXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKA15N60T | Insulated Gate Bipolar Transistor, 14.7A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | IKA15N60TXKSA1 vs IKA15N60T |