Signal Circuits
IKCM20R60GDXKMA1
Infineon Technologies AG
Description: Brushless DC Motor Controller, 40A, PDMA24, DIP-24

Overview of IKCM20R60GDXKMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IKCM20R60GDXKMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IKCM20R60GDXKMA1-ND
DigiKey IFPS MODULE 600V 20A 24PWRDIP Min Qty: 1 Lead time: 28 Weeks Container: Tube 153
In Stock
  • 1 $18.9300
  • 14 $14.1379
  • 28 $13.3657
  • 112 $12.2060
  • 252 $11.7096
  • 504 $11.3663
$11.3663 / $18.9300 Buy Now
DISTI # IKCM20R60GDXKMA1
Avnet Americas Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IKCM20R60GDXKMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 22 Partner Stock
RFQ
DISTI # IKCM20R60GDXKMA1
Avnet Americas Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IKCM20R60GDXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 14 Lead time: 28 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 726-IKCM20R60GDXKMA1
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers Y RoHS: Compliant 0
  • 1 $14.9400
  • 10 $12.0900
  • 25 $11.4000
  • 100 $10.3800
  • 280 $10.3700
$10.3700 / $14.9400 Order Now
Future Electronics CIPOS™ Mini Series 600 V 20 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Lead time: 28 Weeks Container: Tube 0
Tube
  • 14 $9.8200
$9.8200 Buy Now
Rochester Electronics IKCM20R60 - Intelligent Power Modules (IPM) RoHS: Compliant Status: Active Min Qty: 1 8
  • 1 $11.6800
  • 25 $11.4400
  • 100 $10.9800
  • 500 $10.5100
  • 1,000 $9.9200
$9.9200 / $11.6800 Buy Now
DISTI # SP001293434
EBV Elektronik Trans IGBT Module N-CH 24-Pin MDIP (Alt: SP001293434) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 29 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for IKCM20R60GDXKMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IKCM20R60GDXKMA1 by Infineon Technologies AG

IKCM20R60GDXKMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDMA-T24
Length
36 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
40 A
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.6 mm
Supply Voltage-Max (Vsup)
18.5 V
Supply Voltage-Min (Vsup)
14.5 V
Supply Voltage-Nom (Vsup)
16 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
21 mm
Want to compare parts?
  1. IKCM20R60GDXKMA1
    Infineon Technologies AG
    Brushless DC Motor Controller, 40A, PDMA24, DIP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IKCM20R60GDXKMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IKCM20R60GDXKMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IKCM20R60GDXKMA1 would you like to use for your alert(s)?
  • Please alert me when IKCM20R60GDXKMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IKCM20R60GDXKMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IKCM20R60GDXKMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IKCM20R60GDXKMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IKCM20R60GDXKMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IKCM20R60GDXKMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: