Datasheets
IKD0500101 by: APEM Inc

Slide Dip Switch, 5 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight

Part Details for IKD0500101 by APEM Inc

Overview of IKD0500101 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for IKD0500101

IKD0500101 CAD Models

IKD0500101 Part Data Attributes

IKD0500101 APEM Inc
Buy Now Datasheet
Compare Parts:
IKD0500101 APEM Inc Slide Dip Switch, 5 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Samacsys Manufacturer Apem
Actuator Length 0.027 inch
Actuator Material POLYETHYLENE
Actuator Type RAISED TYPE
Additional Feature APPROVAL: UL
Body Breadth 6.2 mm
Body Height 3 mm
Body Length or Diameter 13.64 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC
Contact Function OFF-ON
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s)
Housing Material POLYETHYLENE
Insulation Resistance 100000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 5
Number of Switch Sections 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PCB Hole Count 10
Packing Method TUBE
Solderability REFLOW
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH
Terminal Finish Gold (Au)
Terminal Length 0.137 inch
Termination Type SOLDER

IKD0500101 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IKD0500101 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IKD0500101 by APEM Inc

  • Please alert me when IKD0500101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IKD0500101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IKD0500101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IKD0500101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IKD0500101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IKD0500101 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: