Part Details for IKD0704101 by APEM Inc
Overview of IKD0704101 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IKD0704101
IKD0704101 CAD Models
IKD0704101 Part Data Attributes:
|
IKD0704101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IKD0704101
APEM Inc
Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.02 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RAISED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 18.72 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for IKD0704101
This table gives cross-reference parts and alternative options found for IKD0704101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKD0704101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-7101 | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | IKD0704101 vs A6S-7101 |
SBS5008T | Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | IKD0704101 vs SBS5008T |
KHS82C | Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight | OTAX Corporation | IKD0704101 vs KHS82C |
MPS301BT | Piano Dip Switch, 1 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | IKD0704101 vs MPS301BT |
DBP9104 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | IKD0704101 vs DBP9104 |
SDA10H1BR | SLIDE DIP SWITCH- | C&K | IKD0704101 vs SDA10H1BR |
IKN0203000 | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,2,SURFACE MOUNT TERMINAL | TE Connectivity | IKD0704101 vs IKN0203000 |
MPG304B | Piano Dip Switch, 4 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | IKD0704101 vs MPG304B |
ADF1004 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | IKD0704101 vs ADF1004 |
SDA08H1BDR | SLIDE DIP SWITCH- | C&K | IKD0704101 vs SDA08H1BDR |