-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0354
|
Newark | Dip Switch Ikh Half Pitch Rohs Compliant: Yes |Apem IKH0603000 Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.1300 | Buy Now |
DISTI #
IKH0603000-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1026 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8501 | Buy Now |
DISTI #
642-IKH0603000
|
Mouser Electronics | DIP Switches / SIP Switches 1/2 Pitch DIP Switch 1/2 Pitch DIP Switch RoHS: Compliant | 0 |
|
$1.8500 / $3.1900 | Order Now |
DISTI #
70621009
|
RS | Switch DIP Half Pitch 6 pos recess tube | APEM Components IKH0603000 RoHS: Not Compliant Min Qty: 1026 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 | RFQ |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant |
238 In Stock |
|
$2.3000 / $3.2100 | Buy Now |
|
Master Electronics | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant |
238 In Stock |
|
$2.3000 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKH0603000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IKH0603000
APEM Inc
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Additional Feature | VERY LOW PROFILE | |
Body Breadth | 4.5 mm | |
Body Color | BLACK | |
Body Height | 1.5 mm | |
Body Length or Diameter | 8.85 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |