-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, 4PST, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8811
|
Newark | Dip Switch, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:100Ma, Product Range:Ikn Series, Switch Type:Dip Sealed, Rohs Compliant: Yes |Apem IKN0403000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 597 |
|
$3.3300 / $4.3100 | Buy Now |
DISTI #
07H6737
|
Newark | Switches, Dip, 4 Position, Recessed Slide, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Apem IKN0403000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $7.3800 | Buy Now |
DISTI #
679-4028-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
12753 In Stock |
|
$7.9375 / $9.9200 | Buy Now |
DISTI #
642-IKN0403000
|
Mouser Electronics | DIP Switches / SIP Switches IC tubes surface mount dip 4 pos. RoHS: Compliant | 1092 |
|
$4.9200 / $8.0100 | Buy Now |
DISTI #
70428689
|
RS | DIP SWITCH 4P CMS | APEM Components IKN0403000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
478 In Stock |
|
$1.8100 / $7.7400 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 24VDC, SURFACE MOUNT-STRAIGHT | 22 |
|
$3.0600 / $6.1200 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 24VDC, SURFACE MOUNT-STRAIGHT | 8 |
|
$4.4880 / $6.1200 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
478 In Stock |
|
$1.8100 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKN0403000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IKN0403000
APEM Inc
Slide Dip Switch, 4 Switches, 4PST, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.3 mm | |
Body Height | 2.85 mm | |
Body Length or Diameter | 11.1 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
This table gives cross-reference parts and alternative options found for IKN0403000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKN0403000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKN0404000 | Slide Dip Switch, 4 Switches, 4PST, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | IKN0403000 vs IKN0404000 |