Part Details for IKP06N60TXKSA1 by Infineon Technologies AG
Overview of IKP06N60TXKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IKP06N60TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8882
|
Newark | Igbt, 600V, 12A, 175Deg C, 88W, Continuous Collector Current:12A, Collector Emitter Saturation Voltage:1.5V, Power Dissipation:88W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IKP06N60TXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1868 |
|
$0.6900 / $1.5900 | Buy Now |
DISTI #
448-IKP06N60TXKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 12A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
904 In Stock |
|
$0.6231 / $1.6600 | Buy Now |
DISTI #
39AH8882
|
Avnet Americas | Transistor IGBT N-CH 600V 12A 3-Pin TO-220 Tube - Bulk (Alt: 39AH8882) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 445 Partner Stock |
|
$0.7490 / $1.6600 | Buy Now |
DISTI #
IKP06N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IKP06N60TXKSA1) RoHS: Not Compliant Min Qty: 550 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7711 | Buy Now |
DISTI #
726-IKP06N60TXKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 600V 6A RoHS: Compliant | 500 |
|
$0.6230 / $1.6600 | Buy Now |
|
Future Electronics | IKP06N60T: 600V 12A Through Hole Low Loss DuoPack IGBT TrenchStop™ - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6400 / $0.7050 | Buy Now |
DISTI #
75723295
|
Verical | Trans IGBT Chip N-CH 600V 12A 88W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 26 Package Multiple: 1 Date Code: 2346 | Americas - 500 |
|
$0.9788 / $1.2500 | Buy Now |
DISTI #
77832397
|
Verical | Trans IGBT Chip N-CH 600V 12A 88W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 9 Package Multiple: 1 Date Code: 2332 | Americas - 495 |
|
$0.6013 / $1.2579 | Buy Now |
DISTI #
39AH8882
|
Avnet Americas | Transistor IGBT N-CH 600V 12A 3-Pin TO-220 Tube - Bulk (Alt: 39AH8882) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 445 Partner Stock |
|
$0.7490 / $1.6600 | Buy Now |
DISTI #
IKP06N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IKP06N60TXKSA1) RoHS: Not Compliant Min Qty: 550 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7711 | Buy Now |
Part Details for IKP06N60TXKSA1
IKP06N60TXKSA1 CAD Models
IKP06N60TXKSA1 Part Data Attributes
|
IKP06N60TXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKP06N60TXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 17 ns |