-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKW15N120H3 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IKW15N120H3
|
TME | Transistor: IGBT, 1.2kV, 30A, 217W, TO247-3, H3 Min Qty: 1 | 183 |
|
$3.6800 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IKW15N120H3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW15N120H3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Part Package Code | TO-247 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Infineon | |
| Collector Current-Max (IC) | 30 A | |
| Collector-Emitter Voltage-Max | 1200 V | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| Gate-Emitter Thr Voltage-Max | 6.5 V | |
| Gate-Emitter Voltage-Max | 20 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 217 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Transistor Application | POWER CONTROL | |
| Transistor Element Material | SILICON | |
| Turn-off Time-Nom (toff) | 370 ns | |
| Turn-on Time-Nom (ton) | 49 ns |
This table gives cross-reference parts and alternative options found for IKW15N120H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW15N120H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IHW40N60RF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | IKW15N120H3 vs IHW40N60RF |
The maximum operating frequency of the IKW15N120H3 is 20 kHz, but it can be used up to 50 kHz with some limitations.
Proper thermal management can be achieved by ensuring good heat sink contact, using a thermal interface material, and maintaining a maximum junction temperature of 150°C.
The recommended gate resistor value is between 10 Ω to 20 Ω, depending on the specific application and switching frequency.
Yes, the IKW15N120H3 can be used in a parallel configuration, but it requires careful consideration of the current sharing and thermal management between the modules.
The maximum allowable voltage transient for the IKW15N120H3 is ±10% of the DC bus voltage, but it's recommended to limit it to ±5% for reliable operation.