-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IKW40N120T2
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 1200V 40A RoHS: Compliant | 2396 |
|
$4.9000 / $8.6500 | Buy Now |
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 75A I(C), 1200V V(BR)CES, N-CHANNEL, TO-247AD | 576 |
|
$6.0750 / $12.1500 | Buy Now |
DISTI #
IKW40N120T2
|
TME | Transistor: IGBT, 1.2kV, 40A, 480W, TO247-3 Min Qty: 1 | 47 |
|
$7.0100 / $9.4500 | Buy Now |
DISTI #
TMOSP8409
|
Rutronik | IGBT 1200V 75A 2.2V TO247-3 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 1950 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.0800 / $6.2400 | Buy Now |
DISTI #
SMC-IKW40N120T2
|
Sensible Micro Corporation | IGBT Transistors LOW LOSS DuoPack 1200V 40A RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8368 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-247 | 2400 |
|
RFQ | |
|
Win Source Electronics | IGBT 1200V 75A 480W TO247-3 | 40000 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKW40N120T2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW40N120T2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 60 ns |