-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6005
|
Newark | Igbt, Single, 1.2Kv, 75A, To-247-3, Continuous Collector Current:75A, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:480W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C, Msl:- Rohs Compliant: Yes |Infineon IKW40N120T2FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $9.0000 | Buy Now |
DISTI #
IKW40N120T2FKSA1-ND
|
DigiKey | IGBT 1200V 75A 480W TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1927 In Stock |
|
$4.5983 / $8.6500 | Buy Now |
DISTI #
IKW40N120T2FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 75A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IKW40N120T2FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$5.0386 / $6.1183 | Buy Now |
DISTI #
726-IKW40N120T2FKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 1200V 40A RoHS: Compliant | 607 |
|
$4.5900 / $8.6500 | Buy Now |
|
Future Electronics | IKW40N120T2 Series 1200 V 75 A IGBT in 2nd Generation TrenchStop - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.8000 / $5.0000 | Buy Now |
DISTI #
69267358
|
Verical | Trans IGBT Chip N-CH 1200V 75A 480W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2246 | Americas - 2721 |
|
$4.6625 / $9.3375 | Buy Now |
DISTI #
76491958
|
Verical | Trans IGBT Chip N-CH 1200V 75A 480W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 434 |
|
$4.2426 / $7.4987 | Buy Now |
|
Rochester Electronics | INDUSTRY 14 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 64 |
|
$4.4600 / $5.2500 | Buy Now |
DISTI #
IKW40N120T2FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 75A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IKW40N120T2FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$5.0386 / $6.1183 | Buy Now |
DISTI #
IKW40N120T2
|
TME | Transistor: IGBT, 1.2kV, 40A, 480W, TO247-3 Min Qty: 1 | 38 |
|
$6.9800 / $9.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKW40N120T2FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW40N120T2FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 60 ns |