Part Details for IKW40T120 by Infineon Technologies AG
Overview of IKW40T120 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKW40T120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67611315
|
Verical | Trans IGBT Chip N-CH 1200V 75A 270W 3-Pin(3+Tab) TO-247 Tube Min Qty: 11 Package Multiple: 1 Date Code: 2201 | Americas - 240 |
|
$6.6805 / $7.5118 | Buy Now |
DISTI #
726-IKW40T120
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 1200V 40A RoHS: Compliant | 26 |
|
$4.5100 / $7.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 138 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 110 |
|
$5.2000 / $12.0000 | Buy Now | |
|
Quest Components | 192 |
|
$7.3920 / $13.4400 | Buy Now |
Part Details for IKW40T120
IKW40T120 CAD Models
IKW40T120 Part Data Attributes
|
IKW40T120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW40T120
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 700 ns | |
Turn-on Time-Nom (ton) | 92 ns |
Alternate Parts for IKW40T120
This table gives cross-reference parts and alternative options found for IKW40T120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW40T120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PSH71KD | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | Infineon Technologies AG | IKW40T120 vs IRG4PSH71KD |
IRG4PSH71KDPBF | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | Infineon Technologies AG | IKW40T120 vs IRG4PSH71KDPBF |
IRG4PSH71KDPBF | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | International Rectifier | IKW40T120 vs IRG4PSH71KDPBF |
IRGPS40B120UD | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | Infineon Technologies AG | IKW40T120 vs IRGPS40B120UD |
IRG4PSH71KD | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | International Rectifier | IKW40T120 vs IRG4PSH71KD |