Part Details for IKW50N60TFKSA1 by Infineon Technologies AG
Overview of IKW50N60TFKSA1 by Infineon Technologies AG
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for IKW50N60TFKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6736
|
Newark | Igbt, 600V, 80A, 333W, To-247-3, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:2V, Power Dissipation:333W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C, Msl:- Rohs Compliant: Yes |Infineon IKW50N60TFKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $6.9500 | Buy Now |
DISTI #
IKW50N60TFKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 80A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1916 In Stock |
|
$3.4507 / $6.4900 | Buy Now |
DISTI #
IKW50N60TFKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IKW50N60TFKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.1862 | Buy Now |
DISTI #
726-IKW50N60TFKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 600V 50A RoHS: Compliant | 319 |
|
$3.4500 / $6.4900 | Buy Now |
DISTI #
V36:1790_06377711
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 80A 333W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2230 | Americas - 10065 |
|
$3.3990 / $6.3970 | Buy Now |
DISTI #
E02:0323_00171186
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 80A 333W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2410 | Europe - 807 |
|
$3.3694 / $5.7074 | Buy Now |
DISTI #
V99:2348_06377711
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 80A 333W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2245 | Americas - 209 |
|
$3.7370 / $3.8660 | Buy Now |
|
Future Electronics | IKW30N60T Series 600 V 50 A Through Hole TRENCHSTOP™ IGBT - PG-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 240 Container: Tube | 240Tube |
|
$3.5000 / $3.6900 | Buy Now |
DISTI #
76442078
|
Verical | Trans IGBT Chip N-CH 600V 80A 333W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 10065 |
|
$3.3990 / $6.3970 | Buy Now |
DISTI #
79021099
|
Verical | Trans IGBT Chip N-CH 600V 80A 333W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 806 |
|
$3.3585 / $5.6890 | Buy Now |
Part Details for IKW50N60TFKSA1
IKW50N60TFKSA1 CAD Models
IKW50N60TFKSA1 Part Data Attributes:
|
IKW50N60TFKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW50N60TFKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 396 ns | |
Turn-on Time-Nom (ton) | 60 ns |