Part Details for IL-312-30PVF-A1 by Japan Aviation Electronics Industry Limited
Overview of IL-312-30PVF-A1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-312-30PVF-A1
IL-312-30PVF-A1 CAD Models
IL-312-30PVF-A1 Part Data Attributes
|
IL-312-30PVF-A1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-312-30PVF-A1
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PCB-TO-PCB SMT | |
Body Breadth | 0.167 inch | |
Body Depth | 0.061 inch | |
Body Length | 0.364 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) | |
Contact Finish Termination | GOLD (4) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IL-312-30PVF-A1
This table gives cross-reference parts and alternative options found for IL-312-30PVF-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-312-30PVF-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12(3.5)-30DP-0.5V(81) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | IL-312-30PVF-A1 vs DF12(3.5)-30DP-0.5V(81) |
CPB1230-0150F | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | SMK Corporation | IL-312-30PVF-A1 vs CPB1230-0150F |
FCN-298Q030-L/0-1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | FUJITSU Limited | IL-312-30PVF-A1 vs FCN-298Q030-L/0-1 |
DF15B(3.2)-30DP-0.65V(50) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | IL-312-30PVF-A1 vs DF15B(3.2)-30DP-0.65V(50) |
DF15B(6.2)-30DP-0.65V(50) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | IL-312-30PVF-A1 vs DF15B(6.2)-30DP-0.65V(50) |
DF12B(3.0)-30DP-0.5V(81) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | IL-312-30PVF-A1 vs DF12B(3.0)-30DP-0.5V(81) |
FCN-298Q030-L/0-1 | CONNECTOR, 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FUJITSU Component Ltd | IL-312-30PVF-A1 vs FCN-298Q030-L/0-1 |
DF17A(1.0H)-30DP-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | IL-312-30PVF-A1 vs DF17A(1.0H)-30DP-0.5V(51) |
DF15A(4.2)-30DP-0.65V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | IL-312-30PVF-A1 vs DF15A(4.2)-30DP-0.65V(51) |
DF15C(3.2)-30DP-0.65V(56) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | IL-312-30PVF-A1 vs DF15C(3.2)-30DP-0.65V(56) |