Part Details for IL-AG5-C1-5000 by JAE Electronics
Overview of IL-AG5-C1-5000 by JAE Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-AG5-C1-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-IL-AG5-C1-5000
|
Mouser Electronics | Automotive Connectors TIN SCKT CONTACT RoHS: Compliant | 70166 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
70238508
|
RS | Contact, Socket, Crimp, 22-20AWG, CopperAlloy, IL-AG5Series | JAE Electronics Inc. IL-AG5-C1-5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 5 |
|
$255.2800 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000.P
|
Heilind Electronics | CONN SOCKET 22-18AWG TIN CRIMP | Americas - 3750 in Stock |
|
$0.0625 / $0.0800 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000
|
Heilind Electronics | CONN SOCKET 22-18AWG TIN CRIMP | Americas - 27 in Stock139 On Order |
|
$196.3692 / $212.7334 | Buy Now |
DISTI #
IL-AG5-C1-5000
|
TTI | Automotive Connectors TIN SCKT CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$192.6300 / $217.8800 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000.P
|
Interstate Connecting Components | CONN SOCKET 22-18AWG TIN CRIMP | 875 |
|
$0.0625 / $0.0800 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000
|
Interstate Connecting Components | CONN SOCKET 22-18AWG TIN CRIMP | 528 On Order |
|
$196.3692 / $212.7334 | Buy Now |
|
LCSC | - Housing Contact ROHS | 4680 |
|
$0.0234 / $0.0414 | Buy Now |