Part Details for IL612-2E by NVE Corporation
Overview of IL612-2E by NVE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL612-2E
IL612-2E CAD Models
IL612-2E Part Data Attributes
|
IL612-2E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL612-2E
NVE Corporation
Isolation Amplifier, 2 Func, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Common Mode Voltage-Max | 400 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.48 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for IL612-2E
This table gives cross-reference parts and alternative options found for IL612-2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL612-2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7850100 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, PDIP8, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | IL612-2E vs HCPL-7850100 |
5962-9755701HYC | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, SMT, DIP-8 | Agilent Technologies Inc | IL612-2E vs 5962-9755701HYC |
ISO130UB | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, PDSO8, PLASTIC, GULL WING, DIP-8 | Texas Instruments | IL612-2E vs ISO130UB |
ISO122PE4 | ±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | IL612-2E vs ISO122PE4 |
HCPL-7800A-000E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | IL612-2E vs HCPL-7800A-000E |
ACPL-C790-500E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | IL612-2E vs ACPL-C790-500E |
HCPL-7840#E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | IL612-2E vs HCPL-7840#E |
ISO122UE4 | ±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85 | Texas Instruments | IL612-2E vs ISO122UE4 |
HCPL7820 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDIP8 | Hewlett Packard Co | IL612-2E vs HCPL7820 |
ACPL-790A-000E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | IL612-2E vs ACPL-790A-000E |