Part Details for IL712-3E by NVE Corporation
Overview of IL712-3E by NVE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IL712-3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M8154
|
Newark | Digital Isolator, 12Ns, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Data Rate:110Mbps, Input Level:Cmos, Output Level:Cmos, Isolation Type:Magnetic Rohs Compliant: Yes |Nve IL712-3E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$4.7100 / $5.1000 | Buy Now |
DISTI #
38K2379
|
Newark | Ic, 2-Chann Dig Mag Isolator, Soic8, No. Of Channels:2 Channel, Propagation Delay:10Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nve IL712-3E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | HIGH SPEED/HIGH TEMPERATURE DUAL DIGITAL ISOLATOR, SOIC-8 | 1 |
|
$9.5700 | Buy Now |
DISTI #
9570608
|
element14 Asia-Pacific | IC, 2-CHANN DIG MAG ISOLATOR, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 752 |
|
$6.0309 / $7.4944 | Buy Now |
DISTI #
9570608
|
Farnell | IC, 2-CHANN DIG MAG ISOLATOR, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$5.2134 / $7.6631 | Buy Now |
Part Details for IL712-3E
IL712-3E CAD Models
IL712-3E Part Data Attributes
|
IL712-3E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL712-3E
NVE Corporation
Analog Circuit, 1 Func, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.885 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.87 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |