Part Details for ILD4001E6327HTSA1 by Infineon Technologies AG
Overview of ILD4001E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILD4001E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2432505
|
Farnell | LED DRIVER, BUCK, 500KHZ, SC-74-6 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1864 / $0.5604 | Buy Now |
DISTI #
2432505RL
|
Farnell | LED DRIVER, BUCK, 500KHZ, SC-74-6 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1864 / $0.5604 | Buy Now |
Part Details for ILD4001E6327HTSA1
ILD4001E6327HTSA1 CAD Models
ILD4001E6327HTSA1 Part Data Attributes
|
ILD4001E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD4001E6327HTSA1
Infineon Technologies AG
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ILD4001E6327HTSA1
This table gives cross-reference parts and alternative options found for ILD4001E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD4001E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD4001 | LED Driver, 3-Segment, PDSO6, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | ILD4001E6327HTSA1 vs ILD4001 |
ILD4001E6327 | LED Driver, | Infineon Technologies AG | ILD4001E6327HTSA1 vs ILD4001E6327 |