Part Details for ILPM-052118133 by Laser Components USA Inc
Overview of ILPM-052118133 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILPM-052118133
ILPM-052118133 CAD Models
ILPM-052118133 Part Data Attributes:
|
ILPM-052118133
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ILPM-052118133
Laser Components USA Inc
Fiber Optic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Body Height | 3 mm | |
Body Length or Diameter | 3.5 mm | |
Connection Type | FC/APC CONNECTOR | |
Fiber Type | SMF | |
Insertion Loss-Max | 0.4 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 2000 nm | |
Optical Power Output-Nom | 500 mW | |
Surface Mount | NO |