Part Details for ILSB1206ER3R9K by Vishay Intertechnologies
Results Overview of ILSB1206ER3R9K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILSB1206ER3R9K Information
ILSB1206ER3R9K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ILSB1206ER3R9K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35M5753
|
Newark | Inductor, ferrite,3.9Uh,10+% Tol,10-% Tol,1206-Case |Vishay ILSB1206ER3R9K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1320 | Buy Now |
|
DISTI #
ILSB1206ER3R9K
|
Avnet Americas | - Tape and Reel (Alt: ILSB1206ER3R9K) COO: Hong Kong RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0666 | Buy Now |
|
|
Bristol Electronics | Min Qty: 13 | 3000 |
|
$0.0816 / $0.4080 | Buy Now |
US Tariff Estimator: ILSB1206ER3R9K by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ILSB1206ER3R9K
ILSB1206ER3R9K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ILSB1206ER3R9K Part Data Attributes
|
|
ILSB1206ER3R9K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILSB1206ER3R9K
Vishay Intertechnologies
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Case/Size Code | 1206 | |
| Construction | Rectangular | |
| Core Material | FERRITE | |
| DC Resistance | 0.8 Ω | |
| Inductance-Nom (L) | 3.9 µH | |
| Inductor Application | RF INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.1 mm | |
| Package Length | 3.2 mm | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, 7 Inch | |
| Quality Factor-Min (at L-nom) | 45 | |
| Rated Current-Max | 0.05 A | |
| Self Resonance Frequency | 44 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 10 MHz | |
| Tolerance | 10% |
Alternate Parts for ILSB1206ER3R9K
This table gives cross-reference parts and alternative options found for ILSB1206ER3R9K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILSB1206ER3R9K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CIL31J3R9KAE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | ILSB1206ER3R9K vs CIL31J3R9KAE |
| CIL31J3R9KAC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | ILSB1206ER3R9K vs CIL31J3R9KAC |
| CIL31J3R9KNC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | ILSB1206ER3R9K vs CIL31J3R9KNC |