-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,2A@220VDC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6799
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Smd, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Smd, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Contact Rohs Compliant: Yes |Axicom Te Connectivity IM01CGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3196 |
|
$3.0900 / $4.1600 | Buy Now |
DISTI #
16R5626
|
Newark | Im01Cgr=140Mw 3V Hdv |Axicom Te Connectivity IM01CGR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.5400 | Buy Now |
DISTI #
2266-IM01CGRTR-ND
|
DigiKey | Electromechanical Relay, DPDT, 3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
39000 In Stock |
|
$2.2900 / $3.5200 | Buy Now |
DISTI #
IM01CGR
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount - Tape and Reel (Alt: IM01CGR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
655-IM01CGR
|
Mouser Electronics | High Frequency / RF Relays 140MW 3V 8 RoHS: Compliant | 1842 |
|
$2.9200 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant |
45225 In Stock |
|
$2.3300 / $2.9400 | Buy Now |
DISTI #
65680812
|
Verical | Signal Relay 3VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 39000 |
|
$2.1500 / $3.3000 | Buy Now |
DISTI #
53350924
|
Verical | Signal Relay 3VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 100 Package Multiple: 100 Date Code: 1922 | Americas - 6200 |
|
$2.9716 / $3.8940 | Buy Now |
|
Quest Components | ELECTROMECHANICAL RELAY, DPDT, 140MW (COIL), 2A (CONTACT), 220VDC (CONTACT), RANDOM, AC/DC OUTPUT | 160 |
|
$6.1365 / $9.9510 | Buy Now |
DISTI #
1462038-4
|
TTI | Low Signal Relays - PCB IM01CGR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.5000 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM01CGR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM01CGR
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,2A@220VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Sealing | HERMETICAL | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |