Datasheets
IM03GR by: TE Connectivity

Overview of: IM03GR by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: IM03GR

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
67,095 Digi-Reel
  • 1 $5.0100
  • 10 $4.7010
  • 25 $4.1792
  • 50 $3.9700
  • 100 $3.7611
  • 250 $3.3432
  • 500 $3.1342
View this part on Digi-Key
67,095 Cut Tape
  • 1 $5.0100
  • 10 $4.7010
  • 25 $4.1792
  • 50 $3.9700
  • 100 $3.7611
  • 250 $3.3432
  • 500 $3.1342
View this part on Digi-Key
52,000 Reel
  • 1,000 $2.9253
  • 3,000 $2.8731
View this part on Avnet Americas
43,000 Reel
  • 1,000 $2.7860
  • 2,000 $2.7064
  • 4,000 $2.6268
  • 6,000 $2.1248
  • 8,000 $2.0584
View this part on Avnet Americas
0 Box
View this part on Avnet Americas
0 Bulk
  • 1 $4.8200
  • 10 $4.5200
  • 25 $4.0100
  • 50 $3.8100
  • 100 $3.6100
  • 500 $3.0100
View this part on Newark
4,859 Bulk
  • 1 $4.8200
  • 10 $4.5200
  • 25 $4.0100
  • 50 $3.8100
  • 100 $3.6100
  • 500 $3.0100
View this part on Heilind Electronics
57,000
  • 1,000 $1.9553
  • 4,000 $1.9265
View this part on Interstate Connecting Components
13,300
  • 1,000 $1.9553
  • 4,000 $1.9265
View this part on Schukat electronic
75
  • 25 $1.4150
  • 50 $1.1215
  • 100 $0.9747
  • 500 $0.9119
View this part on Avnet Europe
0
  • 1,000 $0.9274
  • 2,000 $0.8611
  • 4,000 $0.8037
  • 6,000 $0.7728
  • 8,000 $0.7535
View this part on Avnet Europe
0
  • 1,000 $1.7779
  • 2,000 $1.6508
  • 4,000 $1.5407
  • 6,000 $1.4815
  • 8,000 $1.4444
View this part on CHIPMALL.COM LIMITED
3,651
  • 1 $1.2418
  • 30 $1.1952
  • 100 $1.1019
  • 500 $1.0086
  • 1,000 $0.9619
View this part on Component Electronics, Inc
2
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
View this part on Rapid Electronics
1,429
  • 1 $4.9896
  • 50 $3.9623
  • 100 $3.7667
  • 250 $3.5465
View this part on Sager
3,328
  • 1,000 $1.7900

Part Details for: IM03GR

CAD Models

Part Data Attributes

IM03GR TE Connectivity

Buy Now Datasheet

Compare Parts:

IM03GR TE Connectivity RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT

Source Content uid IM03GR
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Factory Lead Time 25 Weeks, 2 Days
Additional Feature RELEASE TIME WITH DIODE IN PARALLEL
Body Breadth 6 mm
Body Height 5.65 mm
Body Length or Diameter 10 mm
Coil Current(DC)-Max 0.028 A
Coil Operate Voltage(DC) 3.5 V
Coil Power 140 mW
Coil Release Voltage(DC) 0.5 V
Coil Resistance 178 Ω
Coil Voltage(DC)-Max 5 V
Coil Voltage-Nom 5 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 62.5VA@250VAC
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Power Rating R Load 60W@220VDC
Contact (DC) Max Rating R Load 2A@220VDC
Contact Resistance 50 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type AC/DC
Dielectric Strength Between Coil and Contacts 1800 Vrms
Dielectric Strength Between Open Contacts 750 Vrms
Electrical Life 100000 Cycle(s)
End Contact Material LEAD RUTHENIUM
End Contact Plating GOLD ALLOY
Input Switching Control Type Random
Insertion Loss-Max -0.33 dB
Insulation Resistance 1000000000000 Ω
Isolation-Max -18.8 dB
Mounting Feature PANEL MOUNT
Number of Terminals 8
Operate Time 8 ms
Operating Frequency-Max 900 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Physical Dimension 10 X 6 X 5.65
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT
Relay Type RF RELAY
Release Time 10 ms
Sealing IP67
Surface Mount NO
Switching Time 18 ms
Termination Type SOLDER/QUICK CONNECT
VSWR 1.49
Weight 0.75 g

Related Parts

Update Alert Settings for: IM03GR by TE Connectivity

  • Please alert me when IM03GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IM03GR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IM03GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IM03GR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IM03GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IM03GR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.