-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8733
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Coil Resistance:178Ohmrohs Compliant: Yes |Axicom Te Connectivity IM03GR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2884 |
|
$2.4400 | Buy Now |
DISTI #
34M6460
|
Newark | Signal Relay, Im Series, Non Latching, Dpdt, Smd, 2 A, 5 Vdc Rohs Compliant: Yes |Axicom Te Connectivity IM03GR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9400 / $6.0400 | Buy Now |
DISTI #
PB1061CT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 28 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
34200 In Stock |
|
$2.8747 / $5.0200 | Buy Now |
DISTI #
IM03GR
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Boxed Product (Development Kits) (Alt: IM03GR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 54 Weeks, 1 Days Container: Box | 0 |
|
RFQ | |
DISTI #
IM03GR
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: IM03GR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
19K8733
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Bulk (Alt: 19K8733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 2884 Partner Stock |
|
$3.9600 / $4.6700 | Buy Now |
DISTI #
1-1462037-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 1-1462037-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
$2.5668 / $2.8980 | Buy Now |
DISTI #
1-1462037-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Bulk (Alt: 1-1462037-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 2 Days Container: Bulk | 280 Factory Stock |
|
$14.2848 / $16.1280 | Buy Now |
DISTI #
655-IM03GR
|
Mouser Electronics | High Frequency / RF Relays 5VDC Non-latching Single coil gullwing RoHS: Compliant | 16859 |
|
$1.9700 / $4.6100 | Buy Now |
DISTI #
AMP1-1462037-4.P
|
Heilind Electronics | CUT TAPE - IM03GR=IM RELAY 140 MW 5V | Americas - 690 in Stock |
|
$1.2399 / $1.3079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM03GR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM03GR
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |