Part Details for IM03JR by TE Connectivity
Results Overview of IM03JR by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IM03JR Information
IM03JR by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for IM03JR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82X7260
|
Newark | Signal Relay, Im Series, Non Latching, Dpdt, Smd, 2 A, 5 Vdc Rohs Compliant: Yes |Axicom Te Connectivity IM03JR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$1.9200 / $3.2400 | Buy Now |
|
DISTI #
IM03JR
|
Avnet Americas | - Tape and Reel (Alt: IM03JR) COO: Portugal RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
82X7260
|
Avnet Americas | (Alt: 82X7260) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8900 / $3.2100 | Buy Now |
|
|
TE Connectivity | IM03JR=IM RELAY 140mW 5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM03JR | Internal Number: 1-1462037-6 | Alias Number: CZ4348-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2015 |
|
$5.9100 / $7.1600 | Buy Now |
|
DISTI #
AMP1-1462037-6
|
Heilind Electronics | IM03JR IM RELAY 140 MW 5V | Americas - 62250 in Stock |
|
$0.9725 / $1.0259 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$0.9900 / $3.0000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 249 |
|
$0.8649 / $2.3064 | Buy Now |
|
DISTI #
IM03JR
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 2A, 0.5A/125VAC, IM, SMT Min Qty: 1 | 755 |
|
$1.5600 / $3.0600 | Buy Now |
|
DISTI #
IM03JR
|
IBS Electronics | IM03JR BY TE CONNECTIVITY / POTTER-BRUMFIELD IS A COMPACT RELAY MODULE FEATURING HIGH SWITCHING CAPACITY 10A CURRENT RATING 250VAC VOLTAGE COIL VOLTAGE OPTIONS AND DURABLE CONSTRUCTION FOR RELIABLE AUTOMATION AND CONTROL APPLICATIONS. Min Qty: 1000 Package Multiple: 1 | 45437 |
|
$1.9750 / $3.1640 | Buy Now |
|
DISTI #
AMP1-1462037-6
|
Interstate Connecting Components | IM03JR IM RELAY 140 MW 5V | 14525 |
|
$0.9725 / $1.0259 | Buy Now |
US Tariff Estimator: IM03JR by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IM03JR
IM03JR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IM03JR Part Data Attributes
|
|
IM03JR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM03JR
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.50 | |
| Factory Lead Time | 54 Weeks, 1 Day | |
| Additional Feature | Low Profile | |
| Body Breadth | 6 Mm | |
| Body Height | 5.65 Mm | |
| Body Length or Diameter | 10 Mm | |
| Coil Current(DC)-Max | 0.028 A | |
| Coil Operate Voltage(DC) | 3.5 V | |
| Coil Power | 140 Mw | |
| Coil Release Voltage(DC) | 0.5 V | |
| Coil Resistance | 178 Ω | |
| Coil Voltage(DC)-Max | 5 V | |
| Coil Voltage-Nom | 5 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Power Rating R Load | 62.5va@250vac | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Power Rating R Load | 60w@220vdc | |
| Contact (DC) Max Rating R Load | 2a@220vdc | |
| Contact Resistance | 50 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 220 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
| Dielectric Strength Between Open Contacts | 750 Vrms | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Lead Ruthenium | |
| End Contact Plating | Gold Alloy | |
| Input Switching Control Type | Random | |
| Insertion Loss-Max | -0.33 Db | |
| Insulation Resistance | 1000000000000 Ω | |
| Isolation-Max | -18.8 Db | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 8 | |
| Operate Time | 8 Ms | |
| Operating Frequency-Max | 900 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Physical Dimension | 10 X 6 X 5.65 | |
| Reference Standard | Cecc; Csa; Iec; Ul | |
| Relay Action | Momentary | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Relay Type | Rf Relay | |
| Release Time | 10 Ms | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switching Time | 18 Ms | |
| Termination Type | Solder/Quick Connect | |
| VSWR | 1.49 | |
| Weight | 0.75 G |
Alternate Parts for IM03JR
This table gives cross-reference parts and alternative options found for IM03JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM03JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-1462037-6 | TE Connectivity | $1.5973 | RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | IM03JR vs 1-1462037-6 |