Part Details for IM06TS by TE Connectivity
Overview of IM06TS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM06TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9784
|
Newark | Signal Relay, Im Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity IM06TS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12566 |
|
$2.6800 / $4.6900 | Buy Now |
DISTI #
19K8744
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Carry Current:2A Rohs Compliant: Yes |Axicom Te Connectivity IM06TS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
PB1096-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
30280 In Stock |
|
$2.5750 / $3.5100 | Buy Now |
DISTI #
655-IM06TS
|
Mouser Electronics | Low Signal Relays - PCB 12VDC Non-latching Single coil RoHS: Compliant | 58 |
|
$2.3500 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(10x6x5.65)mm THT RoHS: Compliant |
26640 In Stock 9365 On Order |
|
$1.7400 / $4.0900 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140MW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$3.5400 | Buy Now |
DISTI #
2-1462037-7
|
TTI | Low Signal Relays - PCB IM06TS=IM RELAY 140MW 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3000 Limited Supply - Call TTI |
|
$1.7900 / $1.9400 | Buy Now |
DISTI #
TE Connectivity IM06TS
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 35093 |
|
Buy Now | |
DISTI #
000000000003012939
|
Sager | Low Signal Relays - PCB 12VDC Non-latching Single coil Min Qty: 2000 | 0 |
|
$2.7500 | Buy Now |
|
CHIPMALL.COM LIMITED | DPDT (2 Form C) 2A 12V DIP,6x10mm Signal Relays ROHS | 123 |
|
$1.8379 / $2.0894 | Buy Now |