Part Details for IMA-S1000-12-YYPLI by Delta Electronics Inc
Overview of IMA-S1000-12-YYPLI by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IMA-S1000-12-YYPLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1206-ND
|
DigiKey | AC/DC CONVERTER 12V 1000W Min Qty: 1 Lead time: 32 Weeks Container: Box |
137 In Stock |
|
$289.8100 / $319.7900 | Buy Now |
DISTI #
108-IMAS1000-12YYPLI
|
Mouser Electronics | Switching Power Supplies 12V 1000W Non-Coated PSU IMA series (Remote On/Off setting OFF) RoHS: Compliant | 0 |
|
$309.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 | 0 |
|
$257.0000 | Buy Now |
Part Details for IMA-S1000-12-YYPLI
IMA-S1000-12-YYPLI CAD Models
IMA-S1000-12-YYPLI Part Data Attributes:
|
IMA-S1000-12-YYPLI
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
IMA-S1000-12-YYPLI
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |