Part Details for IMBD4448/E8 by Vishay Semiconductors
Overview of IMBD4448/E8 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMBD4448/E8
IMBD4448/E8 CAD Models
IMBD4448/E8 Part Data Attributes
|
IMBD4448/E8
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IMBD4448/E8
Vishay Semiconductors
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for IMBD4448/E8
This table gives cross-reference parts and alternative options found for IMBD4448/E8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4448/E8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMBD4448-V-GS18 Diodes | SWITING 100V 0.15A 3PIN SOT-23 - Tape and Reel | Vishay Semiconductors | IMBD4448/E8 vs IMBD4448-V-GS18 |
IMBD4448 Diodes | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Diodes Incorporated | IMBD4448/E8 vs IMBD4448 |
IMBD4448-7 Diodes | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | IMBD4448/E8 vs IMBD4448-7 |
IMBD4448/E9 Diodes | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | IMBD4448/E8 vs IMBD4448/E9 |
IMBD4448-V-GS08 Diodes | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R | Vishay Semiconductors | IMBD4448/E8 vs IMBD4448-V-GS08 |
IMBD4448/E8 Diodes | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | IMBD4448/E8 vs IMBD4448/E8 |
IMBD4448-V-G-08 Diodes | Rectifier Diode | Vishay Intertechnologies | IMBD4448/E8 vs IMBD4448-V-G-08 |