Part Details for IMBD4448-G3-18 by Vishay Intertechnologies
Overview of IMBD4448-G3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBD4448-G3-18
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
0 | Reel |
|
Part Details for IMBD4448-G3-18
IMBD4448-G3-18 CAD Models
IMBD4448-G3-18 Part Data Attributes
|
IMBD4448-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMBD4448-G3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IMBD4448-G3-18
This table gives cross-reference parts and alternative options found for IMBD4448-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4448-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148TS_R2_10001 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | IMBD4448-G3-18 vs MMBD4148TS_R2_10001 |
1N4448WRPG Diodes | SIGNAL DIODE | Taiwan Semiconductor Manufacturing Company Limited | IMBD4448-G3-18 vs 1N4448WRPG |
LBAT46T1G Diodes | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | IMBD4448-G3-18 vs LBAT46T1G |
1N4148WTF2 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | IMBD4448-G3-18 vs 1N4148WTF2 |
KDS4148U Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, USC, 2 PIN | KEC | IMBD4448-G3-18 vs KDS4148U |
1N914BWSRRG Diodes | 0.15A, 100V, SILICON, SIGNAL DIODE, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor Manufacturing Company Limited | IMBD4448-G3-18 vs 1N914BWSRRG |
BAV16WS-TH-WS Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Willas Electronic Corp | IMBD4448-G3-18 vs BAV16WS-TH-WS |
MMBD4448TS_R1_00001 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | IMBD4448-G3-18 vs MMBD4448TS_R1_00001 |
MMBD4148F2 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | IMBD4448-G3-18 vs MMBD4148F2 |
1N4448W-AU_R2_000A1 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | IMBD4448-G3-18 vs 1N4448W-AU_R2_000A1 |