Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
IMBD4448-GS08 Vishay SemiconductorsBuy Now Datasheet |
Compare Parts: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for IMBD4448-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4448-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMBD4448 Diodes | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Diodes Incorporated | IMBD4448-GS08 vs IMBD4448 |
IMBD4448-V-G-18 Diodes | Rectifier Diode | Vishay Intertechnologies | IMBD4448-GS08 vs IMBD4448-V-G-18 |
IMBD4448/E8 Diodes | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | IMBD4448-GS08 vs IMBD4448/E8 |
IMBD4448-V-GS08 Diodes | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R | Vishay Semiconductors | IMBD4448-GS08 vs IMBD4448-V-GS08 |
IMBD4448-E3-08 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IMBD4448-GS08 vs IMBD4448-E3-08 |
IMBD4448-V-GS18 Diodes | SWITING 100V 0.15A 3PIN SOT-23 - Tape and Reel | Vishay Semiconductors | IMBD4448-GS08 vs IMBD4448-V-GS18 |
IMBD4448-V-G-08 Diodes | Rectifier Diode | Vishay Intertechnologies | IMBD4448-GS08 vs IMBD4448-V-G-08 |
IMBD4448/E9 Diodes | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | IMBD4448-GS08 vs IMBD4448/E9 |
IMBD4448-7 Diodes | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | IMBD4448-GS08 vs IMBD4448-7 |