Datasheets
IMBD4448-GS18 by: Vishay Semiconductors

Overview of: IMBD4448-GS18 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: IMBD4448-GS18

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: IMBD4448-GS18

Part Number Description Manufacturer Compare
IMBD4448 Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Diodes Incorporated IMBD4448-GS18 vs IMBD4448
IMBD4448-7 Diodes Rectifier Diode, 1 Element, Silicon Diodes Incorporated IMBD4448-GS18 vs IMBD4448-7
IMBD4448-E3-18 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies IMBD4448-GS18 vs IMBD4448-E3-18
IMBD4448/E8 Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB Vishay Semiconductors IMBD4448-GS18 vs IMBD4448/E8
IMBD4448-V-G-18 Diodes Rectifier Diode Vishay Intertechnologies IMBD4448-GS18 vs IMBD4448-V-G-18
IMBD4448-GS08 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Vishay Intertechnologies IMBD4448-GS18 vs IMBD4448-GS08
IMBD4448/E9 Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB Vishay Semiconductors IMBD4448-GS18 vs IMBD4448/E9
IMBD4448-V-GS18 Diodes SWITING 100V 0.15A 3PIN SOT-23 - Tape and Reel Vishay Semiconductors IMBD4448-GS18 vs IMBD4448-V-GS18
Part Number Description Manufacturer Compare
IMBD4448-V-GS18 Diodes SWITING 100V 0.15A 3PIN SOT-23 - Tape and Reel Vishay Semiconductors IMBD4448-GS18 vs IMBD4448-V-GS18
IMBD4448-7 Diodes Rectifier Diode, 1 Element, Silicon Diodes Incorporated IMBD4448-GS18 vs IMBD4448-7
IMBD4448-V-G-18 Diodes Rectifier Diode Vishay Intertechnologies IMBD4448-GS18 vs IMBD4448-V-G-18
IMBD4448-V-GS08 Diodes Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R Vishay Semiconductors IMBD4448-GS18 vs IMBD4448-V-GS08
IMBD4448-E3-18 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies IMBD4448-GS18 vs IMBD4448-E3-18
IMBD4448/E9 Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB Vishay Semiconductors IMBD4448-GS18 vs IMBD4448/E9
IMBD4448/E8 Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB Vishay Semiconductors IMBD4448-GS18 vs IMBD4448/E8
IMBD4448 Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Diodes Incorporated IMBD4448-GS18 vs IMBD4448
IMBD4448-GS08 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Vishay Intertechnologies IMBD4448-GS18 vs IMBD4448-GS08

Update Alert Settings for: IMBD4448-GS18 by Vishay Semiconductors

  • Please alert me when IMBD4448-GS18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMBD4448-GS18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMBD4448-GS18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMBD4448-GS18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMBD4448-GS18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMBD4448-GS18 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.