Part Details for IMBD4448 by Diodes Incorporated
Overview of IMBD4448 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBD4448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.15A, 75V V(RRM) | 1500 |
|
$0.0450 / $0.1000 | Buy Now |
Part Details for IMBD4448
IMBD4448 CAD Models
IMBD4448 Part Data Attributes
|
IMBD4448
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
IMBD4448
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 10.2 | |
CO2e (mg) | 89.76 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IMBD4448
This table gives cross-reference parts and alternative options found for IMBD4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS4148S-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Secos Corporation | IMBD4448 vs SCS4148S-C |
1N4448WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | IMBD4448 vs 1N4448WT |
BAV16WS-7-F | Rectifier Diode, | SPC Multicomp | IMBD4448 vs BAV16WS-7-F |
1N4151W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Surge Components Inc | IMBD4448 vs 1N4151W |
DSB015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | IMBD4448 vs DSB015 |
1N4151WT/R7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | IMBD4448 vs 1N4151WT/R7 |
1N4148WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | IMBD4448 vs 1N4148WT |
1N4151WT/R13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | IMBD4448 vs 1N4151WT/R13 |
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | IMBD4448 vs BAV16W |
1N914BWRPG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | IMBD4448 vs 1N914BWRPG |