Part Details for IMC-350-SE-PS-A by Advantech Co Ltd
Overview of IMC-350-SE-PS-A by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for IMC-350-SE-PS-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8858
|
Newark | Minimc, Tp-Tx/Fx-Sm1310-Plus Sc, W/Adapter, Lfpt |Advantech IMC-350-SE-PS-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IMC-350-SE-PS-A
|
TME | Media converter, ETHERNET/single-mode fiber, 100÷240VDC, SC x1 Min Qty: 1 | 0 |
|
$131.6900 / $140.4000 | RFQ |
|
Neutron USA | Media Converter, MiniMc, 1x10/100 Copper to 1x100BASE-FX SM, 1310 nm, 40km, SC | 3 |
|
$267.7200 | Buy Now |