Part Details for IMC-380-SFP-PS by Advantech Co Ltd
Overview of IMC-380-SFP-PS by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for IMC-380-SFP-PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8956
|
Newark | Poe Giga-Minimc/Lfpt, 2Tx/Sfp |Advantech IMC-380-SFP-PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$393.7500 | Buy Now |
DISTI #
2084-IMC-380-SFP-PS-ND
|
DigiKey | GT730 2G PCIEX16 DVI+HDMI+VGA LO Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$393.7500 | Buy Now |
DISTI #
3833-IMC-380-SFP-PS-ND
|
DigiKey | IMC-380-SFP-PS - PoE Giga-MiniMc Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$462.0000 | Buy Now |