Part Details for IMC-750-SSR by Advantech Co Ltd
Overview of IMC-750-SSR by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4021BKMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for IMC-750-SSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9073
|
Newark | Imcvmedialinxssfx-Sm1550Sc (1550Xmt/1310Rcv) |Advantech IMC-750-SSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.2500 | Buy Now |
DISTI #
IMC-750-SSR-ND
|
DigiKey | IMCV-MEDIALINX, TX/SSFX-SM1550-S Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$383.2500 | Buy Now |
|
NAC | IMCVMEDIALINXSSFX-SM1550SC 155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for IMC-750-SSR
IMC-750-SSR CAD Models
IMC-750-SSR Part Data Attributes
|
IMC-750-SSR
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-750-SSR
Advantech Co Ltd
Fiber Optic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1310NM NOMINAL AT RECEIVER | |
Body Breadth | 19.304 mm | |
Body Height | 106.426 mm | |
Body Length or Diameter | 69.342 mm | |
Communication Standard | ETHERNET | |
Connection Type | SC CONNECTOR | |
Data Rate | 100 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | SINGLE STRAND | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1550 nm |