Part Details for IMC-750-SST by Advantech Co Ltd
Overview of IMC-750-SST by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-750-SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9074
|
Newark | Imcvmedialinx Ssfx-Sm1310Sc (1310Xmt/1550Rcv) |Advantech IMC-750-SST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.2500 | Buy Now |
DISTI #
IMC-750-SST-ND
|
DigiKey | IMCV-MEDIALINX, TX/SSFX-SM1310-S Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$383.2500 | Buy Now |
DISTI #
600-856-15731
|
Mouser Electronics | Media Converters Managed Modular Media Converter, 100Mbps, Single-Strand 1310xmt, 20km, SC (also known as iMcV 856-15731, previously BB-856-15731) RoHS: Compliant | 0 |
|
$383.2500 | Order Now |
DISTI #
74124045
|
RS | Fiber Media Conversion, iMcV Series-MediaLinX TX/SSFX-SM1310-SC | Advantech IMC-750-SST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$294.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$511.0000 | Buy Now |
|
NAC | IMCVMEDIALINX SSFX-SM1310SC 1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for IMC-750-SST
IMC-750-SST CAD Models
IMC-750-SST Part Data Attributes
|
IMC-750-SST
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-750-SST
Advantech Co Ltd
Fiber Optic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1550NM NOMINAL AT RECEIVER | |
Body Breadth | 19.304 mm | |
Body Height | 106.426 mm | |
Body Length or Diameter | 69.342 mm | |
Communication Standard | ETHERNET | |
Connection Type | SC CONNECTOR | |
Data Rate | 100 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | SINGLE STRAND | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1310 nm |