Part Details for IMC-754I-SFP by Advantech Co Ltd
Overview of IMC-754I-SFP by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3754IUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LTC2754IUKG-12#TRPBF | Analog Devices | 4x 12-/16-B SoftSpan IOUT DACs | |
LTC6754ISC6#TRMPBF | Analog Devices | Hi Speed R2R In Comp w/ LVDS C |
Price & Stock for IMC-754I-SFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9085
|
Newark | Ie-Imcv 2Xlim (100Mbps), 2 Rj45 And 2 Sfp |Advantech IMC-754I-SFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.2000 | Buy Now |
DISTI #
IMC-754I-SFP-ND
|
DigiKey | IE-IMCV-2XLIM TX/SFP Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$361.2000 | Buy Now |