Part Details for IMC0402ER19NJ01 by Vishay Intertechnologies
Overview of IMC0402ER19NJ01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC0402ER19NJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC0402ER19NJ01
|
Avnet Americas | Ind Chip Wirewound 19nH 5% 250MHz 26Q-Factor 480mA 0402 T/R - Tape and Reel (Alt: IMC0402ER19NJ01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1509 | Buy Now |
DISTI #
70-IMC0402ER19NJ01
|
Mouser Electronics | RF Inductors - SMD .019uh 5% RoHS: Compliant | 0 |
|
$0.1360 / $0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.1174 | Buy Now |
Part Details for IMC0402ER19NJ01
IMC0402ER19NJ01 CAD Models
IMC0402ER19NJ01 Part Data Attributes
|
IMC0402ER19NJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC0402ER19NJ01
Vishay Intertechnologies
General Purpose Inductor, 0.019uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 0.019 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 3040 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |