Part Details for IMC0402ER8N2J01 by Vishay Dale
Overview of IMC0402ER8N2J01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC0402ER8N2J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC0402ER8N2J01-ND
|
DigiKey | FIXED IND 8.2NH 680MA 104MOHM SM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1454 | Buy Now |
DISTI #
71517835
|
RS | Inductor, IMC-0402-01 .0082 5% ER E4 | Vishay Dale IMC0402ER8N2J01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1630 | RFQ |
Part Details for IMC0402ER8N2J01
IMC0402ER8N2J01 CAD Models
IMC0402ER8N2J01 Part Data Attributes:
|
IMC0402ER8N2J01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC0402ER8N2J01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.0082 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for IMC0402ER8N2J01
This table gives cross-reference parts and alternative options found for IMC0402ER8N2J01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0402ER8N2J01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC0402ER8N2J01 | General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | IMC0402ER8N2J01 vs IMC0402ER8N2J01 |
KQT0402LTD8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | IMC0402ER8N2J01 vs KQT0402LTD8N2J |